The PT05A14-18SW-027 is an 18-contact male circular connector with an aluminium body and gold plated copper alloy contacts. It is RoHS compliant and not Reach SVHC compliant. The connector has a solder termination and is supplied individually.
Amphenol PT05A14-18SW-027 technical specifications.
| Body Material | Aluminium |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Gender | Male |
| Number of Contacts | 18 |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol PT05A14-18SW-027 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.