This 19-position free hanging connector is rated for 7.5A and operates within a temperature range of -55°C to 125°C. The contact plating is gold, and the termination is solder. The connector is RoHS compliant and packaged in bulk.
Checking distributor stock and pricing after the page loads.
| Contact Plating | Gold |
| Current Rating | 7.5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Positions | 19 |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |