This 19-contact female box connector features an aluminium body with electroless nickel plating and gold-plated copper alloy contacts. It is designed for solder termination and is available in bulk packaging. The connector is not radiation hardened and is not SVHC compliant, but it does meet RoHS requirements.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol PT05A14-19S-023 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Aluminium |
| Body Plating | Electroless Nickel |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Gender | Female |
| Mount | Box |
| Number of Contacts | 19 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol PT05A14-19S-023 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.