The PT05A14-19S-027 connector features a female gender, 19 contacts, and a straight orientation. It is made from aluminium with copper alloy contacts plated with gold. The connector is packaged in bulk and is not radiation hardened. It is compliant with RoHS regulations but not Reach SVHC. The connector is designed for solder termination and does not have strain relief.
Checking distributor stock and pricing after the page loads.
| Body Material | Aluminium |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Gender | Female |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Box |
| Number of Contacts | 19 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Strain Relief | No (Without) |
| Termination | Solder |
| RoHS | Compliant |