Amphenol PT05A14-5P-027 technical specifications.
| Mount | Box |
| Number of Contacts | 5 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol PT05A14-5P-027 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.