
This connector features an aluminium body with electroless nickel plating and 11 copper alloy contacts with gold plating. It is available with a solder termination and is compliant with RoHS regulations. However, it does not meet the requirements for SVHC compliance.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol PT05A18-11P-023 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Aluminium |
| Body Plating | Electroless Nickel |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Gender | Male |
| Number of Contacts | 11 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol PT05A18-11P-023 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.