
This 11-contact male circular connector features an aluminium body and gold-plated copper alloy contacts. It is designed for solder termination and is compliant with RoHS regulations. The connector is not Reach SVHC compliant. It is available individually packaged.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol PT05A18-11P-027 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Aluminium |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Gender | Male |
| Number of Contacts | 11 |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol PT05A18-11P-027 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
