The PT05A20-16P connector features a 16-contact male design with an aluminium body and gold-plated contacts. It conforms to the MIL-DTL-26482 military standard and is packaged in bulk. The connector has a straight orientation and is terminated with solder. It does not meet the requirements for radiation hardening or SVHC compliance.
Amphenol PT05A20-16P technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Gender | Male |
| Military Standard | MIL-DTL-26482 |
| Mount | Box |
| Number of Contacts | 16 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Series | PT 26482 I |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol PT05A20-16P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.