Amphenol PT05A20-25S technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Gender | Female |
| Mount | Cable |
| Number of Contacts | 25 |
| Reach SVHC Compliant | Unknown |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol PT05A20-25S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.