AMPHENOL INDUSTRIAL PT05A8-2S Circular Connector, PT Series, MIL-DTL-26482 Series I Equivalent, Straight Plug, 2, Solder Socket
Amphenol PT05A8-2S technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Gender | Receptacle |
| Number of Contacts | 2 |
| Reach SVHC Compliant | Unknown |
| Series | PT |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol PT05A8-2S to view detailed technical specifications.
No datasheet is available for this part.