
This 3-position free hanging connector features a body made of aluminium with a cadmium plating and copper alloy contacts with gold plating. It has a current rating of 7.5A and operates within a temperature range of -55°C to 125°C. The connector is terminated with solder and is packaged in bulk.
Amphenol PT05A8-33S technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Current Rating | 7.5A |
| Gender | Male |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | MIL-DTL-26482 Series I, PT |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol PT05A8-33S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.