
This connector features a male gender, straight orientation, and a box mount. It has an aluminium body with cadmium plating and copper alloy contacts with gold plating. The connector is available in bulk packaging and has 4 contacts. It is not radiation hardened and is not Reach SVHC compliant.
Checking distributor stock and pricing after the page loads.
Amphenol PT05A8-4SW technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Gender | Male |
| Mount | Box |
| Number of Contacts | 4 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Termination | Solder |
| RoHS | Not CompliantNo |