This cable mount circular connector features a straight body orientation and a solder termination method. It has four terminals and a single port, with a maximum operating temperature range of -55 to 125°C. The connector is rated for 600VAC and has a type of circular with a socket contact gender and four contacts. It is designed for general use.
Checking distributor stock and pricing after the page loads.
Amphenol PT05A8-4SW-027 technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 4 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 4 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | 600VAC |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |