This Amphenol PT05E-18-30S connector features 30 gold-plated positions and a current rating of 13A. It is designed for use in environments with operating temperatures ranging from -55°C to 125°C. The connector is available in bulk packaging and is rated for environment resistance. It has a termination type of solder and a package type of box mount, suitable for free-hanging applications.
Sign in to ask questions about the Amphenol PT05E-18-30S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol PT05E-18-30S technical specifications.
| Contact Plating | Gold |
| Current Rating | 13A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Positions | 30 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Series | MIL-DTL-26482 Series I, PT |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol PT05E-18-30S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.