
This 41-contact male circular connector is made from aluminium with a cadmium plating and features copper or copper alloy contacts with a gold plating. It has a current rating of 7.5A and is designed for use in environments where it may be exposed to extreme temperatures, ranging from -55°C to 125°C. The connector is part of the MIL-DTL-26482 Series I, PT series and is rated as environment resistant. It is available in bulk packaging and is not radiation hardened.
Sign in to ask questions about the Amphenol PT05E-20-41P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol PT05E-20-41P technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper, Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 7.5A |
| Gender | Male |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-26482 |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Box |
| Number of Contacts | 41 |
| Number of Positions | 41 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| Series | MIL-DTL-26482 Series I, PT |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol PT05E-20-41P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.