AMPHENOL INDUSTRIAL PT05SE16-26P-LC Circular Connector, PT-SE Series, MIL-DTL-26482 Series I Equivalent, Straight Plug, 26
Amphenol PT05SE16-26P-LC technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Gender | Male |
| Number of Contacts | 26 |
| Number of Positions | 26 |
| Reach SVHC Compliant | Unknown |
| Series | PT |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol PT05SE16-26P-LC to view detailed technical specifications.
No datasheet is available for this part.
