
The PT05SE20-16P-LC is a 16-position circular connector with a male crimp contact type and a cadmium-plated aluminium shell. It has a maximum operating temperature range of -55°C to 125°C and is resistant to various environments. The connector is available in bulk packaging and is not radiation hardened. It is compliant with the MIL-DTL-26482 Series I, PT series and has a green housing color.
Sign in to ask questions about the Amphenol PT05SE20-16P-LC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol PT05SE20-16P-LC technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Gender | Male |
| Housing Color | Green |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Box |
| Number of Contacts | 16 |
| Number of Positions | 16 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| Series | MIL-DTL-26482 Series I, PT |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shielding | Unshielded |
| Termination | Crimp |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol PT05SE20-16P-LC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.