
The PT06A-10-5P(470) is a 5-pin male pin connector with a current rating of 7.5A and a maximum operating temperature of 125°C. It is part of the MIL-DTL-26482 Series I, PT series and features an aluminium shell. The connector is designed for free hanging mounting and is compliant with the RoHS standard. It has a gold-plated contact and a straight orientation. The connector is available in bulk packaging and is approved by UL.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol PT06A-10-5P(470) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol PT06A-10-5P(470) technical specifications.
| Approvals | UL |
| Package/Case | Metal |
| Contact Gender | Male |
| Contact Plating | Gold |
| Contact Type | Pin |
| Current Rating | 7.5A |
| Gender | Male |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-26482 |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | MIL-DTL-26482 Series I, PT |
| Shell Material | Aluminium |
| Shell Size | 10 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol PT06A-10-5P(470) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.