
MIL Series Connector,
Checking distributor stock and pricing after the page loads.
| Contact Gender | Male |
| Current Rating | 7.5A |
| Gender | Male |
| Military Standard | MIL-DTL-26482 |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| RoHS Compliant | Yes |
| Shell Material | Aluminium |
| Shell Size | 10 |
| Termination | Solder |
| RoHS | Compliant |