
MIL-DTL-26482 compliant circular connector, 6-position male plug with solder termination. Features gold-plated copper alloy pin contacts and a robust aluminum alloy shell. Rated for 7.5A current and 600V AC, operating across a wide temperature range of -55°C to 125°C. This RoHS compliant, free-hanging, cable-mount component offers a straight orientation and black rubber insulation.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol PT06A-10-6P(470) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol PT06A-10-6P(470) technical specifications.
| Approvals | UL |
| Package/Case | Metal |
| Color | Black |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Pin |
| Current Rating | 7.5A |
| Gender | Male |
| Insulation Material | Rubber |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-26482 |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Shell Material | Aluminium |
| Shell Size | 10 |
| Termination | Solder |
| Voltage Rating (AC) | 600V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol PT06A-10-6P(470) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.