
This 6-position female circular connector features a body and shell made of aluminium, with copper alloy contacts plated with gold. It has a current rating of 7.5A and is suitable for operating temperatures between -55°C and 125°C. The connector is compliant with the MIL-DTL-26482 military standard and is packaged in bulk. It is also RoHS compliant and features a solder termination.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol PT06A-10-6S(023) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol PT06A-10-6S(023) technical specifications.
| Body Material | Aluminium |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 7.5A |
| Gender | Female |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-26482 |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Electroless Nickel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Shell Material | Aluminium |
| Shell Size | 10 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol PT06A-10-6S(023) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
