Amphenol PT06A-10-6S(330) technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Length | 40.86mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | MIL-DTL-26482 Series I, PT |
| Shielding | Unshielded |
| Strain Relief | No (Without) |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol PT06A-10-6S(330) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
