The PT06A-10-6S362 is a 6-contact circular connector with a cable mount termination method and a straight body orientation. It has a maximum operating voltage rating of 600VAC and a maximum current rating of 5A. The connector is designed to operate within a temperature range of -55°C to 125°C. It features a solder termination method and a plug gender, with a single port and six terminals.
Amphenol PT06A-10-6S362 technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 6 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 6 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | 600VAC |
| Max Current Rating | 5A |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.