
MIL Series circular connector, a straight plug with 6 male pin contacts, features a robust aluminum alloy shell with cadmium plating and chromate finish. Designed for demanding environments, it operates from -55°C to 125°C with a 7.5A current rating and 600V voltage rating, utilizing solder termination for 20-24AWG wire. This general-purpose connector adheres to MIL-DTL-26482 standards and is free-hanging for cable mounting.
Checking distributor stock and pricing after the page loads.
Amphenol PT06A-10-98P(SR) technical specifications.
| Approvals | UL |
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Gender | Male |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Contact Type | Pin |
| Current Rating | 7.5A |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-26482 |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Shell Material | Aluminium |
| Shell Size | 10 |
| Termination | Solder |
| Voltage Rating | 600V |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 20AWG |
| RoHS | Not CompliantNo |