
This 6-position male cable mount connector is designed to meet the MIL-DTL-26482 military standard. It features an aluminium shell and a straight orientation. The connector is available in bulk packaging and is not radiation hardened. It is not RoHS compliant. The termination type is solder.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol PT06A-10-98PY(SR) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Gender | Male |
| Military Standard | MIL-DTL-26482 |
| Mount | Cable |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Shell Material | Aluminium |
| Shell Size | 10 |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol PT06A-10-98PY(SR) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.