The PT06A-10-98PZ(SR) is a 6-contact male cable mount connector from Amphenol. It has a straight orientation and is terminated with solder. The connector is available in bulk packaging and is not radiation hardened. It is not RoHS compliant. The connector is designed for use in general applications.
Checking distributor stock and pricing after the page loads.
| Gender | Male |
| Mount | Cable |
| Number of Contacts | 6 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not CompliantNo |
