Circular MIL Spec Connector 6P Sz 10 Strt Plug w/ Socket Contacts
Checking distributor stock and pricing after the page loads.
| Contact Gender | Female |
| Military Standard | MIL-DTL-26482 |
| Number of Positions | 6 |
| RoHS Compliant | Yes |
| Series | PT |
| Shell Material | Aluminium |
| Shell Size | 10 |
| Termination | Solder |
| RoHS | Compliant |