General purpose circular connector featuring 6 socket contacts for solder termination. This female connector offers a straight, cable mount orientation within a metal, black-colored shell. Designed for a voltage rating of 600V AC and operating temperatures from -55°C to 125°C, it meets MIL-DTL-26482 Series I specifications. The copper alloy contacts are plated with gold for reliable mating, and the aluminum shell provides durability.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol PT06A-10-98S(470) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol PT06A-10-98S(470) technical specifications.
| Approvals | UL |
| Package/Case | Metal |
| Color | Black |
| Contact Finish - Mating | GOLD |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Socket |
| Gender | Female |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-26482 |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Orientation | Straight |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | MIL-DTL-26482 Series I, PT |
| Shell Material | Aluminium |
| Shell Size | 10 |
| Shielding | Unshielded |
| Termination | Solder |
| Voltage Rating (AC) | 600V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol PT06A-10-98S(470) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.