Circular MIL Spec Connector 10P Size 12 Pin Plug Straight Alumilite
Amphenol PT06A-12-10P-005 technical specifications.
| Gender | Male |
| Mount | Cable |
| Number of Contacts | 10 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Termination | Solder |
| RoHS | Not CompliantNo |
No datasheet is available for this part.