The PT06A-12-10P-SR is an aluminium cable mount male connector with 10 contacts. It features a straight orientation and solder termination. The connector is packaged in bulk and is not radiation hardened. The body and contacts are made of aluminium and copper, respectively, with a gold plating.
Sign in to ask questions about the Amphenol PT06A-12-10P-SR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol PT06A-12-10P-SR technical specifications.
| Body Material | Aluminium |
| Contact Material | Copper |
| Contact Plating | Gold |
| Gender | Male |
| Mount | Cable |
| Number of Contacts | 10 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | PT06 |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol PT06A-12-10P-SR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.