
10-contact, female, straight plug with solder termination. Features a black aluminum alloy shell, gold-plated copper alloy contacts, and rubber insulation. Rated for 600V AC, operating temperature range of -55°C to 125°C, and compliant with MIL-DTL-26482 and RoHS standards. This free-hanging, unshielded connector is UL approved.
Amphenol PT06A-12-10S(470) technical specifications.
| Approvals | UL |
| Body Material | Aluminium |
| Package/Case | Metal |
| Color | Black |
| Contact Finish - Mating | GOLD |
| Contact Gender | Female |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Contact Type | Socket |
| Gender | Female |
| Insulation Material | Rubber |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-26482 |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Shell Material | Aluminium |
| Shell Size | 12 |
| Shielding | Unshielded |
| Termination | Solder |
| Voltage Rating (AC) | 600V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol PT06A-12-10S(470) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.