
This 10-position female cable mount circular connector features an aluminium shell and a copper alloy contact with gold plating. It is designed for use in non-radiation hardened applications and is not compliant with RoHS or Reach SVHC regulations. The connector is packaged in bulk and meets the military standard MIL-DTL-26482.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol PT06A-12-10SZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Gender | Female |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Gender | Female |
| Military Standard | MIL-DTL-26482 |
| Mount | Cable |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Shell Material | Aluminium |
| Shell Size | 12 |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol PT06A-12-10SZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.