
The PT06A-12-14S(023) from Amphenol is a 14-position female circular connector with a current rating of 7.5A. It features contacts made of copper alloy with a gold plating and is designed for free-hanging mounting. The connector has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is compliant with Reach SVHC regulations and is packaged in bulk quantities.
Checking distributor stock and pricing after the page loads.
| Body Material | Aluminium |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 7.5A |
| Gender | Female |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 14 |
| Number of Positions | 14 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |