This female circular connector features 14 aluminium contacts with copper alloy and gold plating, suitable for solder termination. It is compliant with RoHS regulations but does not meet Reach SVHC standards. The connector is made of aluminium and has a gold-plated contact.
Sign in to ask questions about the Amphenol PT06A-12-14S(027) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol PT06A-12-14S(027) technical specifications.
| Body Material | Aluminium |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Gender | Female |
| Number of Contacts | 14 |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol PT06A-12-14S(027) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.