Circular connector with 3 male pin contacts, offering a 13A current rating and 1kV AC voltage rating. Features gold-plated copper alloy contacts, straight orientation, and solder termination for cable mounting. Constructed with an aluminum shell and rubber insulation, this connector operates within a -55°C to 125°C temperature range and meets MIL-DTL-26482 standards.
Amphenol PT06A-12-3P(470) technical specifications.
| Approvals | UL |
| Body Material | Aluminium |
| Package/Case | Metal |
| Contact Gender | Male |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Contact Type | Pin |
| Current Rating | 13A |
| Gender | Male |
| Insulation Material | Rubber |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-26482 |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Shell Material | Aluminium |
| Shell Size | 12 |
| Termination | Solder |
| Voltage Rating (AC) | 1kV |
| RoHS | Compliant |
Download the complete datasheet for Amphenol PT06A-12-3P(470) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.