
This 4-position free hanging cable connector features a copper alloy contact material and gold mating finish. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The connector is unshielded and has a cadmium shell finish with an aluminium shell material. It is designed for solder termination and is part of the MIL-DTL-26482 Series I.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol PT06A-12-4P(001) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol PT06A-12-4P(001) technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | MIL-DTL-26482 Series I, PT |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shielding | Unshielded |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol PT06A-12-4P(001) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.