
MIL-DTL-26482 compliant circular connector featuring 4 male pin contacts with gold plating and solder termination. This straight plug offers a 13A current rating and a voltage rating of 600V AC / 1kV DC. Constructed with an aluminum alloy shell and body, it provides a robust solution for demanding applications, operating within a temperature range of -55°C to 125°C. Designed for free-hanging, cable mounting, it accommodates wire gauges from 16 to 20 AWG.
Amphenol PT06A-12-4P(SR) technical specifications.
| Approvals | UL |
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Package/Case | Metal |
| Contact Gender | Male |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Contact Type | Pin |
| Current Rating | 13A |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-26482 |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Shell Material | Aluminium |
| Shell Size | 12 |
| Termination | Solder |
| Voltage Rating | 1kV |
| Voltage Rating (AC) | 600V |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol PT06A-12-4P(SR) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.