
MIL-DTL-26482 circular connector featuring a 4-contact female socket configuration. This straight plug offers a 13A current rating and 1kV voltage rating, with a 600V AC rating. Constructed with an aluminum alloy shell and body, it boasts cadmium plating with chromate for enhanced durability. The female contacts are gold-plated copper alloy, suitable for solder termination with wire gauges from 16AWG to 20AWG. Operating within a temperature range of -55°C to 125°C, this free-hanging, cable-mount connector includes integrated strain relief.
Amphenol PT06A-12-4S(SR) technical specifications.
| Approvals | UL |
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Package/Case | Metal |
| Color | Green |
| Contact Gender | Female |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Contact Type | Socket |
| Current Rating | 13A |
| Gender | Male |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-26482 |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Shell Material | Aluminium |
| Shell Plating | Cadmium |
| Shell Size | 12 |
| Strain Relief | Yes (With) |
| Termination | Solder |
| Voltage Rating | 1kV |
| Voltage Rating (AC) | 600V |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol PT06A-12-4S(SR) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.