
8-contact, straight-orientation circular connector featuring a solder terminal female socket. This MIL-DTL-26482 Series I plug offers a 7.5A current rating and 600V voltage rating, with a temperature range of -55°C to 125°C. Constructed with an aluminum alloy shell (size 12) plated in cadmium and chromate, it includes a gold-plated copper alloy contact material and strain relief. Suitable for free-hanging, cable mounting with wire gauges from 20AWG to 24AWG.
Amphenol PT06A-12-8S(SR) technical specifications.
| Approvals | UL |
| Package/Case | Metal |
| Color | Green |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Socket |
| Current Rating | 7.5A |
| Gender | Male |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-26482 |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | MIL-DTL-26482 Series I, PT |
| Shell Material | Aluminium |
| Shell Plating | Cadmium |
| Shell Size | 12 |
| Strain Relief | Yes (With) |
| Termination | Solder |
| Voltage Rating | 600V |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 20AWG |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol PT06A-12-8S(SR) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
