
This 10-position female circular connector features 10 contacts and is designed for use in high-temperature applications up to 125°C. The connector is made of copper alloy and has a gold-plated mating contact finish. It is available in bulk packaging and is not radiation hardened. The connector is not RoHS compliant and has an aluminium shell with a cadmium finish.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol PT06A-12-98S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol PT06A-12-98S technical specifications.
| Color | Green |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy |
| Gender | Female |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | MIL-DTL-26482 Series I, PT |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shielding | Unshielded |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol PT06A-12-98S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.