Conn Circular PIN 12 POS Solder ST Cable Mount 12 Terminal 1 Port
Amphenol PT06A-14-12PW technical specifications.
| Termination Type | SOLDER |
| Total Number of Contacts | 12 |
| Contact Gender | MALE |
| REACH | unknown |
| Military Spec | True |
No datasheet is available for this part.