Amphenol PT06A-14-12S-SR technical specifications.
| Contact Material | Copper Alloy |
| Gender | Female |
| Mount | Cable |
| Number of Contacts | 12 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol PT06A-14-12S-SR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.