
This MIL-DTL-26482 compliant circular connector is a female plug featuring 15 gold-plated copper alloy socket contacts. Constructed with an aluminum alloy shell, it offers a straight, unshielded, free-hanging, cable mount design with solder termination. Operating within a temperature range of -55°C to 125°C, this RoHS compliant component has a 600V AC voltage rating.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol PT06A-14-15S(470) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol PT06A-14-15S(470) technical specifications.
| Approvals | UL |
| Body Material | Aluminium |
| Package/Case | Metal |
| Color | Black |
| Contact Finish - Mating | GOLD |
| Contact Gender | Female |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Contact Type | Socket |
| Gender | Female |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-26482 |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 15 |
| Number of Positions | 15 |
| Orientation | Straight |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PT |
| Shell Material | Aluminium |
| Shell Size | 14 |
| Shielding | Unshielded |
| Termination | Solder |
| Voltage Rating (AC) | 600V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol PT06A-14-15S(470) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
