
This 4-position male cable mount connector features a copper alloy contact material and gold finish for mating contacts. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The connector is made of aluminum with a cadmium shell finish and is unshielded. It is available in bulk packaging and is not radiation hardened.
Sign in to ask questions about the Amphenol PT06A-14-16P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol PT06A-14-16P technical specifications.
| Color | Green |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy |
| Gender | Male |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | MIL-DTL-26482 Series I, PT |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shielding | Unshielded |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol PT06A-14-16P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.