Conn Miniature Cylindrical PIN 4 POS Solder ST Cable Mount 4 Terminal 1 Port
Amphenol PT06A-14-16P-SR technical specifications.
| Mount | Cable |
| Number of Contacts | 4 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Termination | Solder |
| RoHS | Not CompliantNo |
No datasheet is available for this part.