
This connector features 18 gold-plated contacts, a maximum operating temperature of 125°C, and a minimum operating temperature of -55°C. It is RoHS compliant and has a current rating of 7.5A. The connector is available in a bulk packaging and has a single package quantity. It is designed for use in free hanging applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol PT06A-14-18P(424) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Plating | Gold |
| Current Rating | 7.5A |
| Gender | Male |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 18 |
| Number of Positions | 18 |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | MIL-DTL-26482 Series I, PT |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol PT06A-14-18P(424) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.