Circular connector featuring 18 female socket contacts with gold-plated copper alloy contacts, rated for 7.5A and 600V AC. This straight, solder termination, cable mount connector has an aluminum shell and body, with a metal package and strain relief. Designed for free hanging applications, it operates within a temperature range of -55°C to 125°C and meets MIL-DTL-26482 Series I specifications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol PT06A-14-18S(470) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol PT06A-14-18S(470) technical specifications.
| Approvals | UL |
| Body Material | Aluminium |
| Package/Case | Metal |
| Contact Gender | Female |
| Contact Material | Copper, Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Socket |
| Current Rating | 7.5A |
| Gender | Female |
| Length | 48.41mm |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-26482 |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 18 |
| Number of Positions | 18 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MIL-DTL-26482 Series I, PT |
| Shell Material | Aluminium |
| Shell Size | 14 |
| Strain Relief | Yes (With) |
| Termination | Solder |
| Voltage Rating (AC) | 600V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol PT06A-14-18S(470) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.