
19-contact, straight, male circular connector with solder termination. Features a 7.5A current rating and 600V voltage rating, designed for MIL-DTL-26482 Series I applications. Constructed with an aluminum alloy shell and copper alloy contacts plated with gold for reliable mating. Operating temperature range spans -55°C to 125°C, with a cadmium shell finish. Suitable for free-hanging, cable mounting with wire gauges from 20AWG to 24AWG.
Amphenol PT06A-14-19P technical specifications.
| Body Material | Aluminium |
| Package/Case | Metal |
| Color | Green |
| Contact Finish - Mating | GOLD |
| Contact Gender | Male |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Current Rating | 7.5A |
| Gender | Male |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-26482 |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 19 |
| Number of Positions | 19 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | MIL-DTL-26482 Series I, PT |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shell Size | 14 |
| Shielding | Unshielded |
| Termination | Solder |
| Voltage Rating | 600V |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 20AWG |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol PT06A-14-19P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
