The PT06A-14-19S(112) is a 19-position circular connector with a current rating of 7.5A. It has a temperature range of -55°C to 125°C and is part of the MIL-DTL-26482 Series I, PT series. The connector is designed for free-hanging, cable applications and features a straight orientation. It is available in bulk packaging with a single unit per package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol PT06A-14-19S(112) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Current Rating | 7.5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 19 |
| Number of Positions | 19 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | MIL-DTL-26482 Series I, PT |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol PT06A-14-19S(112) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
