
This 19-contact male socket connector features gold-plated contacts and a current rating of 7.5A. It is designed for free-hanging or cable mounting and is suitable for operating temperatures between -55°C and 125°C. The connector is compliant with RoHS regulations and is part of the MIL-DTL-26482 Series I.
Checking distributor stock and pricing after the page loads.
Amphenol PT06A-14-19S(424) technical specifications.
| Contact Plating | Gold |
| Contact Style | Socket |
| Current Rating | 7.5A |
| Gender | Male |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 19 |
| Number of Positions | 19 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MIL-DTL-26482 Series I, PT |
| Termination | Solder |
| RoHS | Compliant |